Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2193-000Copy
Newark Part No.
Full Reel49Y8556
Re-Reel29AK4929
Cut Tape29AK4929
Product RangeSPA SESD Series
Your Part Number
90,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.775 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.775 |
| 250+ | $0.609 |
| 500+ | $0.554 |
| 1000+ | $0.509 |
| 5000+ | $0.471 |
Full Reel
| Quantity | Price |
|---|---|
| 50000+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2193-000Copy
Newark Part No.
Full Reel49Y8556
Re-Reel29AK4929
Cut Tape29AK4929
Product RangeSPA SESD Series
Clamping Voltage Vc Max10V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA SESD Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0201 [0603 Metric]
Operating Voltage
7V
Product Range
SPA SESD Series
SVHC
To Be Advised
Alternatives for RF2193-000
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
