Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2152-000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel34AC5192
Re-Reel27AM6593RL
Cut Tape27AM6593
Product RangeminiASMDC Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.825 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.825 |
| 25+ | $0.745 |
| 100+ | $0.684 |
| 250+ | $0.610 |
| 500+ | $0.548 |
| 1000+ | $0.476 |
| 2500+ | $0.413 |
| 5000+ | $0.336 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.345 |
| 6000+ | $0.338 |
| 10000+ | $0.316 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2152-000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel34AC5192
Re-Reel27AM6593RL
Cut Tape27AM6593
Product RangeminiASMDC Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeminiASMDC Series
Voltage Rating60VDC
Holding Current140mA
Trip Current280mA
Time to Trip0.01s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
60VDC
Trip Current
280mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
miniASMDC Series
Holding Current
140mA
Time to Trip
0.01s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for RF2152-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
