Print Page
RF1634-000
Resettable Fuse, PPTC, 2920 (7351 Metric), PolySwitch ASMD Series, 30 VDC, 900 mA, 2.16 A, 20 s
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RF1634-000Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel34AC5043 Re-Reel27AM6583RL Cut Tape27AM6583 |
| Product Range | PolySwitch ASMD Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 25+ | $1.000 |
| 100+ | $0.917 |
| 250+ | $0.833 |
| 500+ | $0.763 |
| 1000+ | $0.651 |
| 5000+ | $0.569 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.522 |
| 4000+ | $0.503 |
| 6000+ | $0.463 |
| 10000+ | $0.424 |
| 20000+ | $0.411 |
| 50000+ | $0.403 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RF1634-000Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel34AC5043 Re-Reel27AM6583RL Cut Tape27AM6583 |
| Product Range | PolySwitch ASMD Series |
| Technical Datasheet | |
| PPTC Case Style | 2920 (7351 Metric) |
| Product Range | PolySwitch ASMD Series |
| Voltage Rating | 30VDC |
| Holding Current | 900mA |
| Trip Current | 2.16A |
| Time to Trip | 20s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| PPTC Case Style | 2920 (7351 Metric) |
|---|---|
| Voltage Rating | 30VDC |
| Trip Current | 2.16A |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Product Range | PolySwitch ASMD Series |
|---|---|
| Holding Current | 900mA |
| Time to Trip | 20s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
