Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQJ4008DH4RPCopy
Newark Part No.
Full Reel79AC7313
Re-Reel38AK6722
Cut Tape38AK6722
Product RangeQJxx08xHx Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.120 | $3.12 |
| Total Price | $3.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.970 |
| 25+ | $2.740 |
| 50+ | $2.480 |
| 100+ | $2.210 |
| 250+ | $1.930 |
| 500+ | $1.660 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.390 |
| 4000+ | $1.280 |
| 6000+ | $1.240 |
| 10000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ4008DH4RPCopy
Newark Part No.
Full Reel79AC7313
Re-Reel38AK6722
Cut Tape38AK6722
Product RangeQJxx08xHx Series
Peak Repetitive Off State Voltage400V
On State RMS Current8A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt35mA
Peak Non Repetitive Surge Current70A
Peak Gate Power500mW
Holding Current Max35mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product RangeQJxx08xHx Series
SVHCTo Be Advised
Alternatives for QJ4008DH4RP
1 Product Found
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-252 (DPAK)
Gate Trigger Current Max (QI), Igt
35mA
Peak Gate Power
500mW
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
QJxx08xHx Series
SVHC
To Be Advised
On State RMS Current
8A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
70A
Holding Current Max
35mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
