Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPSR033DL1100XCopy
Newark Part No.37AH8711
Product RangePOWR-SPEED PSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $375.380 |
| 5+ | $370.130 |
| 10+ | $364.880 |
| 25+ | $343.880 |
Price for:Each
Minimum: 1
Multiple: 1
$375.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR033DL1100XCopy
Newark Part No.37AH8711
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current1.1kA
Blow CharacteristicVery Fast Acting
Fuse Size Metric50.2mm x 73.5mm x 79.5mm
Fuse Size Imperial1.98" x 2.89" x 3.13"
Voltage Rating VDC600V
Voltage Rating VAC690V
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
1.98" x 2.89" x 3.13"
Voltage Rating VAC
690V
Fuse Current
1.1kA
Fuse Size Metric
50.2mm x 73.5mm x 79.5mm
Voltage Rating VDC
600V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
