Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPSR030DL0160ZCopy
Newark Part No.37AH8565
Product RangePOWR-SPEED PSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.690 |
| 5+ | $185.070 |
| 10+ | $182.440 |
| 25+ | $171.940 |
Price for:Each
Minimum: 3
Multiple: 3
$563.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR030DL0160ZCopy
Newark Part No.37AH8565
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current160A
Blow CharacteristicVery Fast Acting
Fuse Size Metric47.7mm x 43mm x 49mm
Fuse Size Imperial1.88" x 1.69" x 1.93"
Voltage Rating VDC600V
Voltage Rating VAC690V
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
1.88" x 1.69" x 1.93"
Voltage Rating VAC
690V
Fuse Current
160A
Fuse Size Metric
47.7mm x 43mm x 49mm
Voltage Rating VDC
600V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
