Print Page
PLED6UQ12
TVS Thyristor, Led Protector, PLED Unidirectional Series (PLEDxxUx Series), 1.2 V, 1 A, QFN, 2 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPLED6UQ12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20X9254
Product RangePLED Unidirectional Series (PLEDxxUx Series)
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 50+ | $0.846 |
| 100+ | $0.563 |
| 250+ | $0.503 |
| 500+ | $0.442 |
| 1000+ | $0.403 |
| 2500+ | $0.370 |
| 5000+ | $0.363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLED6UQ12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20X9254
Product RangePLED Unidirectional Series (PLEDxxUx Series)
Technical Datasheet
Product RangePLED Unidirectional Series (PLEDxxUx Series)
On State Voltage max (VT)1.2V
On State Current Max1A
LED Shunt Case StyleQFN
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage6V
SVHCTo Be Advised
Technical Specifications
Product Range
PLED Unidirectional Series (PLEDxxUx Series)
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
150°C
SVHC
To Be Advised
On State Voltage max (VT)
1.2V
LED Shunt Case Style
QFN
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
6V
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
