Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPLA192Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.34AK7791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 25+ | $6.020 |
| 100+ | $5.670 |
| 250+ | $5.450 |
| 500+ | $5.230 |
| 1000+ | $5.120 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLA192Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.34AK7791
Contact ConfigurationSPST-NO
Load Current150mA
Operating Voltage Max600V
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching Mode-
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600V
Relay Terminals
PC Pin
Operating Voltage Min
-
Control Voltage Max
-
SVHC
To Be Advised
Load Current
150mA
Relay Mounting
Through Hole
Switching Mode
-
Control Voltage Min
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
