Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPHS230A20Copy
Newark Part No.34AC4422
Product RangePHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.630 |
| 5+ | $76.970 |
| 10+ | $71.370 |
| 25+ | $66.240 |
| 50+ | $64.840 |
| 100+ | $61.110 |
Price for:Each
Minimum: 1
Multiple: 1
$81.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPHS230A20Copy
Newark Part No.34AC4422
Product RangePHS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current20A
Operating Voltage Max-
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching Mode-
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max230VAC
Product RangePHS Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
-
Relay Terminals
Quick Connect
Operating Voltage Min
-
Control Voltage Max
230VAC
SVHC
To Be Advised
Load Current
20A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
-
Product Range
PHS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
