Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB62CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01P7457
Re-Reel27AK1486RL
Cut Tape27AK1486
Product RangeP6SMB Series
Your Part Number
228 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.619 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.619 |
| 50+ | $0.396 |
| 100+ | $0.267 |
| 250+ | $0.239 |
| 500+ | $0.211 |
| 1000+ | $0.193 |
| 2500+ | $0.189 |
| 5000+ | $0.185 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.145 |
| 9000+ | $0.131 |
| 15000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB62CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01P7457
Re-Reel27AK1486RL
Cut Tape27AK1486
Product RangeP6SMB Series
Technical Datasheet
Product RangeP6SMB Series
TVS PolarityBidirectional
Reverse Standoff Voltage53V
Clamping Voltage Max85V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage58.9V
Maximum Breakdown Voltage65.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
P6SMB Series
Reverse Standoff Voltage
53V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
58.9V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
85V
No. of Pins
2Pins
Maximum Breakdown Voltage
65.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
