Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB510ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01P7431
Re-Reel27AK1485RL
Cut Tape27AK1485
Product RangeP6SMB Series
Your Part Number
1,812 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 50+ | $0.542 |
| 100+ | $0.489 |
| 250+ | $0.443 |
| 500+ | $0.396 |
| 1000+ | $0.388 |
| 2500+ | $0.380 |
| 5000+ | $0.372 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.278 |
| 9000+ | $0.257 |
| 15000+ | $0.252 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB510ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01P7431
Re-Reel27AK1485RL
Cut Tape27AK1485
Product RangeP6SMB Series
Technical Datasheet
Product RangeP6SMB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage434V
Clamping Voltage Max698V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage485V
Maximum Breakdown Voltage535V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
P6SMB series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Excellent clamping capability
- Uni-directional
- Low incremental surge resistance
- Low profile package and optimized surface mount footprint for minimal PCB space impact
- Typical failure mode due to exceeding maximum ratings is a short circuit condition
- Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- UL recognized compound meeting flammability classification V-0
Technical Specifications
Product Range
P6SMB Series
Reverse Standoff Voltage
434V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
485V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
698V
No. of Pins
2Pins
Maximum Breakdown Voltage
535V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for P6SMB510A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
