Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB33ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel01P7391
Re-Reel02AH4657
Cut Tape02AH4657
Product RangeP6SMB
Your Part Number
14,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.350 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.350 |
| 10+ | $0.319 |
| 25+ | $0.294 |
| 50+ | $0.264 |
| 100+ | $0.239 |
| 250+ | $0.211 |
| 500+ | $0.190 |
| 1000+ | $0.159 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 5000+ | $0.153 |
| 10000+ | $0.137 |
| 20000+ | $0.125 |
| 30000+ | $0.118 |
| 50000+ | $0.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB33ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel01P7391
Re-Reel02AH4657
Cut Tape02AH4657
Product RangeP6SMB
Product RangeP6SMB
TVS PolarityUnidirectional
Reverse Standoff Voltage28.2V
Clamping Voltage Max45.7V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage31.4V
Maximum Breakdown Voltage34.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
P6SMB
Reverse Standoff Voltage
28.2V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
31.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (20-Jun-2016)
TVS Polarity
Unidirectional
Clamping Voltage Max
45.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.7V
Operating Temperature Max
150°C
Qualification
-
Alternatives for P6SMB33A
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
