Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE11A
Newark Part No.27AK1464
Product RangeP6KE Series
Your Part Number
Technical Datasheet
3,037 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE11A
Newark Part No.27AK1464
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage9.4V
Clamping Voltage Max15.6V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage10.5V
Maximum Breakdown Voltage11.6V
Peak Pulse Power Dissipation800W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
9.4V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
10.5V
Peak Pulse Power Dissipation
800W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
15.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
11.6V
Operating Temperature Max
175°C
Qualification
-
Alternatives for P6KE11A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability