Print Page
Image is for illustrative purposes only. Please refer to product description.

277 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.890 |
| 5+ | $39.330 |
| 10+ | $35.840 |
| 25+ | $34.620 |
| 50+ | $34.000 |
Price for:Each
Minimum: 1
Multiple: 1
$42.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMMJX1H40N150Copy
Newark Part No.29AK1049
Peak Repetitive Off State Voltage1.5kV
Gate Trigger Current Max-
Average On State Current-
On State RMS Current-
Thyristor Case StyleSSMPD
No. of Pins16Pins
Peak Non Repetitive Surge Current-
Holding Current Max200A
Gate Trigger Voltage Max-
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1.5kV
Average On State Current
-
Thyristor Case Style
SSMPD
Peak Non Repetitive Surge Current
-
Gate Trigger Voltage Max
-
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
-
On State RMS Current
-
No. of Pins
16Pins
Holding Current Max
200A
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
