Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMLRR-4-17-38
Newark Part No.40Y2518
Product RangeMLRR-4 Series
Your Part Number
2,959 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 25+ | $1.150 |
| 100+ | $1.050 |
| 250+ | $1.000 |
| 500+ | $0.949 |
| 1000+ | $0.906 |
| 2500+ | $0.871 |
| 5000+ | $0.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMLRR-4-17-38
Newark Part No.40Y2518
Product RangeMLRR-4 Series
Product RangeMLRR-4 Series
Contact ConfigurationSPST
Switch MountingThrough Hole
Contact Current Max1A
Switching Voltage Max200VDC
Switching Power Max20W
Contact Resistance Max0.1ohm
Operate AT Min17AT
Operate AT Max38AT
SVHCTo Be Advised
Technical Specifications
Product Range
MLRR-4 Series
Switch Mounting
Through Hole
Switching Voltage Max
200VDC
Contact Resistance Max
0.1ohm
Operate AT Max
38AT
Contact Configuration
SPST
Contact Current Max
1A
Switching Power Max
20W
Operate AT Min
17AT
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate