Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMINIASMDC075F/24-2
Newark Part No.
Re-Reel83X9831
Cut Tape83X9831
Product RangePolySwitch miniASMDC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.873 |
| 10+ | $0.691 |
| 50+ | $0.589 |
| 100+ | $0.551 |
| 250+ | $0.504 |
| 500+ | $0.472 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINIASMDC075F/24-2
Newark Part No.
Re-Reel83X9831
Cut Tape83X9831
Product RangePolySwitch miniASMDC Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch miniASMDC Series
Voltage Rating24VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Trip Current
1.5A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Product Range
PolySwitch miniASMDC Series
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability