Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | MICROASMD010F-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel94X2324RL Cut Tape94X2324 |
| Product Range | PolySwitch microASMD Series |
| Your Part Number | |
| Technical Datasheet |
3,913 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.615 | $6.15 |
| Total Price | $6.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.615 |
| 20+ | $0.584 |
| 30+ | $0.552 |
| 50+ | $0.521 |
| 100+ | $0.486 |
| 250+ | $0.443 |
| 500+ | $0.414 |
| 1000+ | $0.386 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | MICROASMD010F-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel94X2324RL Cut Tape94X2324 |
| Product Range | PolySwitch microASMD Series |
| Technical Datasheet | |
| PPTC Case Style | 1210 (3225 Metric) |
| Product Range | PolySwitch microASMD Series |
| Voltage Rating | 30VDC |
| Holding Current | 100mA |
| Trip Current | 250mA |
| Time to Trip | 1s |
| Current Rating Max | 10A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| PPTC Case Style | 1210 (3225 Metric) |
|---|---|
| Voltage Rating | 30VDC |
| Trip Current | 250mA |
| Current Rating Max | 10A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jun-2015) |
| Product Range | PolySwitch microASMD Series |
|---|---|
| Holding Current | 100mA |
| Time to Trip | 1s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
Alternatives for MICROASMD010F-2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
