Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMEK250-12DACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.51AM8165
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.070 |
| 5+ | $92.000 |
| 10+ | $84.920 |
| 25+ | $77.850 |
Price for:Each
Minimum: 1
Multiple: 1
$99.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMEK250-12DACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.51AM8165
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current260A
Forward Voltage Max1.8V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleY4-M6
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2.4kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.8V
Diode Case Style
Y4-M6
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
260A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
2.4kA
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
