Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMDRR-DT-15-30-FCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.40Y2514
Product RangeMDRR-DT Series
Your Part Number
1,504 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
| 10+ | $7.040 |
| 25+ | $6.570 |
| 50+ | $6.070 |
| 100+ | $5.460 |
| 500+ | $5.020 |
| 1000+ | $4.490 |
| 2500+ | $4.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDRR-DT-15-30-FCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.40Y2514
Product RangeMDRR-DT Series
Product RangeMDRR-DT Series
Contact ConfigurationSPDT
Switch MountingThrough Hole
Contact Current Max250mA
Switching Voltage Max175VDC
Switching Power Max5W
Contact Resistance Max0.1ohm
Operate AT Min15AT
Operate AT Max30AT
SVHCTo Be Advised
Technical Specifications
Product Range
MDRR-DT Series
Switch Mounting
Through Hole
Switching Voltage Max
175VDC
Contact Resistance Max
0.1ohm
Operate AT Max
30AT
Contact Configuration
SPDT
Contact Current Max
250mA
Switching Power Max
5W
Operate AT Min
15AT
SVHC
To Be Advised
Alternatives for MDRR-DT-15-30-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
