Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMDMA900U1600PTEHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.48AM3828
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $286.130 |
| 5+ | $277.170 |
| 10+ | $268.220 |
| 25+ | $259.260 |
Price for:Each
Minimum: 1
Multiple: 1
$286.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDMA900U1600PTEHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.48AM3828
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current900A
Forward Voltage Max1.92V
Diode Module ConfigurationThree Phase Bridge
Diode Case StyleE3-PACK
No. of Pins53Pins
Operating Temperature Max125°C
Forward Surge Current8.64kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.92V
Diode Case Style
E3-PACK
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
900A
Diode Module Configuration
Three Phase Bridge
No. of Pins
53Pins
Forward Surge Current
8.64kA
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
