Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCO500-16IO1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK0767
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.000 |
| 5+ | $213.960 |
| 10+ | $210.930 |
| 25+ | $198.790 |
Price for:Each
Minimum: 1
Multiple: 1
$217.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCO500-16IO1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK0767
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max300mA
Average Forward Current560A
On State RMS Current880A
Gate Trigger Voltage Max2V
Operating Temperature Max140°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleY1
No. of Pins4Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
300mA
On State RMS Current
880A
Operating Temperature Max
140°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
4Pins
Product Range
-
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
560A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Y1
Thyristor Mounting
Panel
SVHC
To Be Advised
Alternatives for MCO500-16IO1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
