Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLVR075S
Newark Part No.02M9711
Product RangePolySwitch LVR Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.940 | $0.305 |
| 10+ | $1.590 | $0.305 |
| 25+ | $1.470 | $0.305 |
| 50+ | $1.350 | $0.305 |
| 100+ | $1.190 | $0.305 |
| 500+ | $1.080 | $0.305 |
| 1000+ | $0.934 | $0.305 |
| 2500+ | $0.836 | $0.305 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR075S
Newark Part No.02M9711
Product RangePolySwitch LVR Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch LVR Series
Voltage Rating240VAC
Holding Current750mA
Trip Current1.5A
Time to Trip18s
Fuse ShapeRectangular
Current Rating Max7.5A
Lead Spacing6.1mm
Diameter-
Length11.43mm
Thickness4.8mm
Height23.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
240VAC
Trip Current
1.5A
Fuse Shape
Rectangular
Lead Spacing
6.1mm
Length
11.43mm
Height
23.4mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch LVR Series
Holding Current
750mA
Time to Trip
18s
Current Rating Max
7.5A
Diameter
-
Thickness
4.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
