Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLSP10240PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38AC1366
Product RangeLSP10 Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.790 |
| 5+ | $31.420 |
| 10+ | $30.040 |
| 25+ | $27.450 |
| 50+ | $25.470 |
| 100+ | $25.010 |
| 250+ | $24.400 |
Price for:Each
Minimum: 1
Multiple: 1
$32.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSP10240PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38AC1366
Product RangeLSP10 Series
Voltage Rating VAC240V
Suppressor TypeMains Surge Protector
Voltage Rating VDC-
No. of Poles1 Pole
SPD TypeType 2
Clamping Voltage Vc Max-
Peak Surge Current20kA
Varistor Case StyleModule
Continuing Operating Voltage Max275VAC
Suppressor MountingPanel
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS20kA
Product RangeLSP10 Series
Operating Temperature Min-45°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
240V
Voltage Rating VDC
-
SPD Type
Type 2
Peak Surge Current
20kA
Continuing Operating Voltage Max
275VAC
Varistor Type
Metal Oxide Varistor (MOV)
Product Range
LSP10 Series
Operating Temperature Max
85°C
Plug Type
-
Suppressor Type
Mains Surge Protector
No. of Poles
1 Pole
Clamping Voltage Vc Max
-
Varistor Case Style
Module
Suppressor Mounting
Panel
Peak Surge Current @ 8/20µS
20kA
Operating Temperature Min
-45°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Alternatives for LSP10240P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
