Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE LCFE201204A101TG Common Mode Choke, 100mA, 100 Ohm, 2mm x 1.2mm x 0.8mm, 0805 [2012 Metric]](https://www.newark.com/productimages/standard/en_US/27AM6564-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoLCFE201204A101TGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel34AC3559
Re-Reel27AM6565RL
Cut Tape27AM6565
Product RangeLCFE Series
Your Part Number
3,522 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.872 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.872 |
| 25+ | $0.684 |
| 100+ | $0.616 |
| 250+ | $0.576 |
| 500+ | $0.548 |
| 1000+ | $0.521 |
| 5000+ | $0.511 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.431 |
| 12000+ | $0.422 |
| 20000+ | $0.414 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLCFE201204A101TGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel34AC3559
Re-Reel27AM6565RL
Cut Tape27AM6565
Product RangeLCFE Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max4ohm
Product RangeLCFE Series
Impedance100ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height0.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
4ohm
Impedance
100ohm
Product Length
2mm
Product Height
0.8mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Inductance
-
Product Range
LCFE Series
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
