Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLCFE201202A121TGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34AK2290RL
Cut Tape34AK2290
Product RangeLCFE2012 Series
Your Part Number
3,540 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.377 | $3.77 |
| Total Price | $3.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.377 |
| 20+ | $0.357 |
| 30+ | $0.336 |
| 50+ | $0.329 |
| 100+ | $0.321 |
| 250+ | $0.300 |
| 500+ | $0.286 |
| 1000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLCFE201202A121TGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34AK2290RL
Cut Tape34AK2290
Product RangeLCFE2012 Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max4ohm
Product RangeLCFE2012 Series
Impedance120ohm
Common Mode Filter Case0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height0.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
4ohm
Impedance
120ohm
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
LCFE2012 Series
Common Mode Filter Case
0805 [2012 Metric]
Product Length
2mm
Product Height
0.8mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCFE201202A121TG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
