Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLCFE121002H900TGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34AK2289RL
Cut Tape34AK2289
Product RangeLCFE1210 Series
Your Part Number
3,230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.200 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.200 |
| 20+ | $0.194 |
| 30+ | $0.188 |
| 50+ | $0.179 |
| 100+ | $0.170 |
| 250+ | $0.159 |
| 500+ | $0.152 |
| 1000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLCFE121002H900TGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34AK2289RL
Cut Tape34AK2289
Product RangeLCFE1210 Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max6ohm
Product RangeLCFE1210 Series
Common Mode Filter Case0504 [1210 Metric]
Impedance90ohm
Inductor Case / Package0504 [1210 Metric]
Product Length1.27mm
Product Width1mm
Product Height0.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
6ohm
Common Mode Filter Case
0504 [1210 Metric]
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
LCFE1210 Series
Impedance
90ohm
Product Length
1.27mm
Product Height
0.6mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCFE121002H900TG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
