Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLCFE121002A900TGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34AK2288RL
Cut Tape34AK2288
Product RangeLCFE1210 Series
Your Part Number
6,130 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.171 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.171 |
| 20+ | $0.162 |
| 30+ | $0.153 |
| 50+ | $0.150 |
| 100+ | $0.146 |
| 250+ | $0.130 |
| 500+ | $0.127 |
| 1000+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLCFE121002A900TGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34AK2288RL
Cut Tape34AK2288
Product RangeLCFE1210 Series
DC Current Rating100mA
Inductance-
DC Resistance Max4ohm
Product RangeLCFE1210 Series
Impedance90ohm
Inductor Case / Package0504 [1210 Metric]
Product Length1.27mm
Product Width1mm
Product Height0.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
4ohm
Impedance
90ohm
Product Length
1.27mm
Product Height
0.6mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Inductance
-
Product Range
LCFE1210 Series
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for LCFE121002A900TG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
