Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoL6004D5TPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05AC8545
Product RangeLxx04xx
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.650 |
| 25+ | $2.480 |
| 50+ | $2.320 |
| 100+ | $2.100 |
| 500+ | $1.950 |
| 1000+ | $1.750 |
| 2500+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL6004D5TPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05AC8545
Product RangeLxx04xx
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-252AA
Gate Trigger Current Max (QI), Igt5mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current33A
Peak Gate Power-
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product RangeLxx04xx
MSL-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-252AA
Gate Trigger Voltage Max
1.3V
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Lxx04xx
SVHC
No SVHC (20-Jun-2016)
On State RMS Current
4A
Gate Trigger Current Max (QI), Igt
5mA
Peak Non Repetitive Surge Current
33A
Holding Current Max
10mA
Operating Temperature Max
110°C
Thyristor Mounting
Surface Mount
MSL
-
Alternatives for L6004D5TP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
