Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoKLKD030.TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68X2870
Product RangePOWR-GARD KLKD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.620 |
| 5+ | $14.960 |
| 10+ | $14.310 |
| 25+ | $13.070 |
| 50+ | $12.130 |
| 100+ | $11.910 |
| 250+ | $11.620 |
Price for:Each
Minimum: 1
Multiple: 1
$15.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKLKD030.TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68X2870
Product RangePOWR-GARD KLKD
Technical Datasheet
Product RangePOWR-GARD KLKD
Fuse Current30A
Voltage Rating VAC600V
Voltage Rating VDC600V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD KLKD
Voltage Rating VAC
600V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
30A
Voltage Rating VDC
600V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for KLKD030.T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
