Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoKLKD.100TCopy
Newark Part No.29AH6077
Product RangePOWR-GARD KLKD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.900 |
| 5+ | $18.050 |
| 10+ | $16.960 |
| 25+ | $15.180 |
| 100+ | $14.310 |
| 500+ | $13.910 |
| 1000+ | $13.060 |
Price for:Each
Minimum: 1
Multiple: 1
$18.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKLKD.100TCopy
Newark Part No.29AH6077
Product RangePOWR-GARD KLKD
Product RangePOWR-GARD KLKD
Fuse Current100mA
Voltage Rating VAC600VAC
Voltage Rating VDC600VDC
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD KLKD
Voltage Rating VAC
600VAC
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
100mA
Voltage Rating VDC
600VDC
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
