Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoJTD080Copy
Newark Part No.24AM0506
Product RangePOWR PRO JTD Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $172.150 |
| 5+ | $169.950 |
| 10+ | $167.820 |
Price for:Each
Minimum: 1
Multiple: 1
$172.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoJTD080Copy
Newark Part No.24AM0506
Product RangePOWR PRO JTD Series
Product RangePOWR PRO JTD Series
Fuse Current80A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric28.6mm x 66.7mm
Fuse Size Imperial1-1/8" x 2-5/8"
Blow CharacteristicTime Delay
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
POWR PRO JTD Series
Voltage Rating VAC
600V
Fuse Size Metric
28.6mm x 66.7mm
Blow Characteristic
Time Delay
Fuse Current
80A
Voltage Rating VDC
300V
Fuse Size Imperial
1-1/8" x 2-5/8"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
