Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoJLLS400.XCopy
Newark Part No.29AH6055
Product RangePOWR-T JLLS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $305.160 |
| 5+ | $301.260 |
| 10+ | $297.470 |
Price for:Each
Minimum: 1
Multiple: 1
$305.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoJLLS400.XCopy
Newark Part No.29AH6055
Product RangePOWR-T JLLS
Product RangePOWR-T JLLS
Fuse Current400A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric40.5mm x 92.1mm
Fuse Size Imperial1-19/32" x 3-5/8"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-T JLLS
Voltage Rating VAC
600VAC
Fuse Size Metric
40.5mm x 92.1mm
Blow Characteristic
Fast Acting
Fuse Current
400A
Voltage Rating VDC
300VDC
Fuse Size Imperial
1-19/32" x 3-5/8"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
