Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTY48P05T-TRLCopy
Newark Part No.
Full Reel03AH1935
Cut Tape11AN5558
Product RangeTrenchP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $6.400 | $32.00 |
| Total Price | $32.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 10+ | $6.000 |
| 25+ | $5.640 |
| 50+ | $5.170 |
| 100+ | $4.680 |
| 250+ | $4.070 |
| 500+ | $3.220 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.690 |
| 4000+ | $2.500 |
| 8000+ | $2.330 |
| 12000+ | $2.250 |
| 20000+ | $2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTY48P05T-TRLCopy
Newark Part No.
Full Reel03AH1935
Cut Tape11AN5558
Product RangeTrenchP Series
Channel TypeP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id48A
Drain Source On State Resistance0.03ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
48A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
50V
Drain Source On State Resistance
0.03ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
TrenchP Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXTY48P05T-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
