Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTY1N80P-TRLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN5547
Product RangePolar Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 5+ | $3.910 |
| 10+ | $3.450 |
| 15+ | $3.160 |
| 25+ | $2.860 |
| 50+ | $2.490 |
| 125+ | $1.970 |
| 250+ | $1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$19.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTY1N80P-TRLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN5547
Product RangePolar Series
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id1A
Drain Source On State Resistance14ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
42W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
800V
Drain Source On State Resistance
14ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
Polar Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXTY1N80P-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
