Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTT68P20T-TRLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN5533
Product RangeTrenchP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.960 |
| 10+ | $25.620 |
| 25+ | $24.010 |
| 50+ | $22.720 |
| 100+ | $21.280 |
| 250+ | $19.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$26.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTT68P20T-TRLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN5533
Product RangeTrenchP Series
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id68A
Drain Source On State Resistance0.055ohm
Transistor Case StyleTO-268
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation568W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
68A
Transistor Case Style
TO-268
Rds(on) Test Voltage
10V
Power Dissipation
568W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.055ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
TrenchP Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXTT68P20T-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
