Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTT02N450HVCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AK0493
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $37.190 |
| 5+ | $35.390 |
| 10+ | $33.590 |
| 25+ | $30.190 |
| 50+ | $27.590 |
| 100+ | $26.990 |
| 250+ | $26.200 |
Price for:Each
Minimum: 1
Multiple: 1
$37.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTT02N450HVCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AK0493
Channel TypeN Channel
Drain Source Voltage Vds4.5kV
Continuous Drain Current Id200mA
Drain Source On State Resistance750ohm
Transistor Case StyleTO-268HV
Transistor MountingSurface Mount
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max-
Power Dissipation113W
No. of Pins3Pins
Operating Temperature Max-
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
200mA
Transistor Case Style
TO-268HV
Rds(on) Test Voltage
-
Power Dissipation
113W
Operating Temperature Max
-
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
4.5kV
Drain Source On State Resistance
750ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
MSL
-
Alternatives for IXTT02N450HV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
