Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTN110N20L2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.29AK0484
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.480 |
| 5+ | $56.090 |
| 10+ | $52.010 |
| 25+ | $48.270 |
| 50+ | $47.250 |
| 100+ | $44.530 |
Price for:Each
Minimum: 1
Multiple: 1
$59.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN110N20L2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.29AK0484
Channel TypeN Channel
Continuous Drain Current Id100A
Drain Source Voltage Vds200V
Drain Source On State Resistance0.024ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation735W
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Rds(on) Test Voltage
10V
Power Dissipation
735W
Product Range
-
Continuous Drain Current Id
100A
Drain Source On State Resistance
0.024ohm
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
150°C
SVHC
To Be Advised
Alternatives for IXTN110N20L2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
