Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTK170P10PCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.29AK0482
Product RangePolarP Series
Your Part Number
133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.320 |
| 5+ | $25.050 |
| 10+ | $23.780 |
| 25+ | $21.370 |
| 50+ | $19.530 |
| 100+ | $19.110 |
| 250+ | $18.540 |
Price for:Each
Minimum: 1
Multiple: 1
$26.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTK170P10PCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.29AK0482
Product RangePolarP Series
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id170A
Drain Source On State Resistance0.014ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation890W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolarP Series
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
170A
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
890W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
PolarP Series
MSL
-
Alternatives for IXTK170P10P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
