Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.310 |
| 5+ | $13.570 |
| 10+ | $12.620 |
| 25+ | $11.070 |
| 100+ | $10.320 |
| 500+ | $9.960 |
| 1000+ | $9.230 |
Price for:Each
Minimum: 1
Multiple: 1
$14.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH240N15X4Copy
Newark Part No.29AK0472
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id240A
Drain Source On State Resistance4400µohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation940W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
240A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
940W
Operating Temperature Max
175°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
150V
Drain Source On State Resistance
4400µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
