Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH20P50PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.54AK7031
Product RangePolarP Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $18.230 |
| 10+ | $17.500 |
| 25+ | $16.550 |
| 50+ | $14.950 |
| 100+ | $14.140 |
| 250+ | $13.780 |
| 500+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$18.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH20P50PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.54AK7031
Product RangePolarP Series
Channel TypeP Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id20A
Drain Source On State Resistance0.45ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation460W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolarP Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
20A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
460W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.45ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
PolarP Series
SVHC
To Be Advised
Alternatives for IXTH20P50P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
