Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA96P085T-TRLCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86AK5466
Re-Reel29AK0463RL
Cut Tape29AK0463
Product RangeTrenchP Series
Your Part Number
963 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.970 | $8.97 |
| Total Price | $8.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 50+ | $4.900 |
| 100+ | $4.510 |
| 250+ | $4.420 |
| 500+ | $4.330 |
| 1000+ | $4.240 |
| 2500+ | $4.150 |
| 5000+ | $4.060 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $5.990 |
| 1600+ | $5.890 |
| 2400+ | $5.760 |
| 4000+ | $5.500 |
| 8000+ | $5.320 |
| 20000+ | $5.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA96P085T-TRLCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86AK5466
Re-Reel29AK0463RL
Cut Tape29AK0463
Product RangeTrenchP Series
Channel TypeP Channel
Drain Source Voltage Vds85V
Continuous Drain Current Id96A
Drain Source On State Resistance0.013ohm
Transistor Case StyleTO-263AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation298W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchP Series
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
96A
Transistor Case Style
TO-263AA
Rds(on) Test Voltage
10V
Power Dissipation
298W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
85V
Drain Source On State Resistance
0.013ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
TrenchP Series
MSL
-
Alternatives for IXTA96P085T-TRL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
