Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA90N20X3-TRLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN5437
Product RangeX3-Class Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.280 |
| 10+ | $14.540 |
| 25+ | $13.440 |
| 50+ | $12.140 |
| 100+ | $10.830 |
| 250+ | $9.430 |
| 500+ | $8.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA90N20X3-TRLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN5437
Product RangeX3-Class Series
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id90A
Drain Source On State Resistance0.012ohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation390W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeX3-Class Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
90A
Transistor Case Style
TO-263
Rds(on) Test Voltage
10V
Power Dissipation
390W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.012ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
X3-Class Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXTA90N20X3-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
