Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA3N120HV-TRLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN5415
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.760 |
| 50+ | $7.610 |
| 100+ | $6.340 |
| 250+ | $6.000 |
| 500+ | $5.650 |
| 1000+ | $5.280 |
| 2500+ | $5.170 |
| 5000+ | $5.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA3N120HV-TRLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN5415
Channel TypeN Channel
Drain Source Voltage Vds1.2kV
Continuous Drain Current Id3A
Drain Source On State Resistance4.5ohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation200W
No. of Pins2Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3A
Transistor Case Style
TO-263
Rds(on) Test Voltage
10V
Power Dissipation
200W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
4.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXTA3N120HV-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
