Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXSH40N120L2KHVCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11AN5383
Your Part Number
410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.750 |
| 10+ | $8.700 |
| 25+ | $8.220 |
| 50+ | $7.730 |
| 100+ | $7.250 |
| 250+ | $6.760 |
| 500+ | $6.280 |
Price for:Each
Minimum: 1
Multiple: 1
$11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXSH40N120L2KHVCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11AN5383
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id41A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.104ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation250W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
41A
Drain Source On State Resistance
0.104ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
250W
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
