Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXSA20N120L2-7TRCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11AN5376
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 50+ | $6.710 |
| 100+ | $5.310 |
| 250+ | $5.200 |
| 500+ | $5.100 |
| 1000+ | $4.990 |
| 2500+ | $4.890 |
| 5000+ | $4.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXSA20N120L2-7TRCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11AN5376
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id20A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.208ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation136W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
20A
Drain Source On State Resistance
0.208ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
18V
Power Dissipation
136W
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
