Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXKT70N60C5-TRL
Newark Part No.
Full Reel03AH1237
Cut Tape11AN5373
Product RangeCoolMOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $32.800 | $32.80 |
| Total Price | $32.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $32.800 |
| 10+ | $30.740 |
| 25+ | $28.250 |
| 50+ | $26.280 |
| 100+ | $24.080 |
| 250+ | $21.450 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $20.150 |
| 500+ | $19.370 |
| 1000+ | $18.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXKT70N60C5-TRL
Newark Part No.
Full Reel03AH1237
Cut Tape11AN5373
Product RangeCoolMOS Series
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id66A
Drain Source On State Resistance0.045ohm
Transistor Case StyleTO-268AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation-
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
66A
Transistor Case Style
TO-268AA
Rds(on) Test Voltage
10V
Power Dissipation
-
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.045ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
CoolMOS Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXKT70N60C5-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
