Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXHX40N150V1HVCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AK0451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.090 |
| 5+ | $65.040 |
| 10+ | $61.000 |
| 25+ | $56.950 |
| 50+ | $52.900 |
| 100+ | $52.280 |
Price for:Each
Minimum: 1
Multiple: 1
$69.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXHX40N150V1HVCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AK0451
Technical Datasheet
Peak Repetitive Off State Voltage1.5kV
Gate Trigger Current Max-
Average On State Current-
On State RMS Current-
Thyristor Case StyleTO-247
No. of Pins3Pins
Peak Non Repetitive Surge Current-
Holding Current Max200A
Gate Trigger Voltage Max-
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1.5kV
Average On State Current
-
Thyristor Case Style
TO-247
Peak Non Repetitive Surge Current
-
Gate Trigger Voltage Max
-
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
-
On State RMS Current
-
No. of Pins
3Pins
Holding Current Max
200A
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
