Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXGN200N170Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AK0449
Your Part Number
103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.670 |
| 5+ | $71.630 |
| 10+ | $62.590 |
| 25+ | $61.980 |
| 50+ | $61.360 |
| 100+ | $60.750 |
Price for:Each
Minimum: 1
Multiple: 1
$80.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGN200N170Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AK0449
IGBT ConfigurationSingle
DC Collector Current280A
Continuous Collector Current280A
Collector Emitter Saturation Voltage Vce(on)2.1V
Collector Emitter Saturation Voltage2.1V
Power Dissipation1.25kW
Power Dissipation Pd1.25kW
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleSOT-227B
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
Collector Emitter Voltage V(br)ceo1.7kV
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
280A
Collector Emitter Saturation Voltage
2.1V
Power Dissipation Pd
1.25kW
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
280A
Collector Emitter Saturation Voltage Vce(on)
2.1V
Power Dissipation
1.25kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
SOT-227B
Collector Emitter Voltage Max
1.7kV
IGBT Technology
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
