Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFX120N65X2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK0444
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.430 |
| 5+ | $36.950 |
| 10+ | $35.470 |
| 25+ | $32.680 |
| 50+ | $30.540 |
| 100+ | $30.050 |
| 250+ | $29.400 |
Price for:Each
Minimum: 1
Multiple: 1
$38.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFX120N65X2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK0444
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id120A
Drain Source On State Resistance0.024ohm
Transistor Case StylePLUS247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.25kW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
PLUS247
Rds(on) Test Voltage
10V
Power Dissipation
1.25kW
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Alternatives for IXFX120N65X2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
