Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFN110N60P3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.29AK0431
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.640 |
| 25+ | $61.060 |
| 50+ | $56.720 |
| 100+ | $54.860 |
| 250+ | $53.000 |
Price for:Each
Minimum: 1
Multiple: 1
$66.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN110N60P3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.29AK0431
Channel TypeN Channel
Continuous Drain Current Id90A
Drain Source Voltage Vds600V
Drain Source On State Resistance0.056ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.5kW
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Rds(on) Test Voltage
10V
Power Dissipation
1.5kW
Product Range
-
Continuous Drain Current Id
90A
Drain Source On State Resistance
0.056ohm
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
150°C
SVHC
To Be Advised
Alternatives for IXFN110N60P3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
